Phoenix Contact 1-Contact Female Interface Module, LC Connector, 300mA
- RS Stock No.:
- 133-902
- Mfr. Part No.:
- 2702441
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-902
- Mfr. Part No.:
- 2702441
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Model Number | 2702441 | |
| Number of Contacts | 1 | |
| Connector Type | LC | |
| Current Rating | 300mA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Model Number 2702441 | ||
Number of Contacts 1 | ||
Connector Type LC | ||
Current Rating 300mA | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Gigabit SFP WDM module is designed for transmission up to a maximum of 10 km on a single fiber with a wavelength of 1550/1310 nm. It offers a data transmission speed of 1000 Mbps, making it ideal for high-speed network applications. With MSA compliance and a compact SFP form-factor, this module is reliable and efficient for various networking needs.
Supports data transmission speed of 1000 Mbps
Transmission length of 10 km on single-mode fiberglass
Dual wavelength of 1550/1310 nm for versatility
IP20 protection for safe operation
EU RoHS compliant for environmental responsibility
Transmission length of 10 km on single-mode fiberglass
Dual wavelength of 1550/1310 nm for versatility
IP20 protection for safe operation
EU RoHS compliant for environmental responsibility
Related links
- Phoenix Contact 1-Contact Female Interface Module 300mA
- Phoenix Contact FL SFP Series 1-Contact Female Interface Module 300mA
- Phoenix Contact Male Interface Module, LC Connector
- Phoenix Contact 1-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM Series 1-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact FL SFP Series 1-Contact Female Interface Module 375mA
- Phoenix Contact FLX-D25F/8CH/AO/TDC3K Series 1-Contact Female Interface Module Panel Mount, 500mA
- Phoenix Contact UM-D37M/16R-120AC/DI/C3/L Series 1-Contact Female Interface Module DIN Rail, 50mA
