CAMDENBOSS CIM Series 2-Contact Female Interface Module, RJ45 Connector, DIN Rail, 500mA
- RS Stock No.:
- 281-9512
- Distrelec Article No.:
- 301-04-276
- Mfr. Part No.:
- CIM/2RJ45C
- Manufacturer:
- CAMDENBOSS
Subtotal (1 pack of 10 units)*
€421.82
(exc. VAT)
€518.84
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €421.82 | €42.182 |
*price indicative
- RS Stock No.:
- 281-9512
- Distrelec Article No.:
- 301-04-276
- Mfr. Part No.:
- CIM/2RJ45C
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Gender | Female | |
| Product Type | Interface Module | |
| Current | 500mA | |
| Number of Contacts | 2 | |
| Connector Type | RJ45 | |
| Mount Type | DIN Rail | |
| Width | 83mm | |
| Standards/Approvals | RoHS | |
| Length | 23mm | |
| Series | CIM | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Gender Female | ||
Product Type Interface Module | ||
Current 500mA | ||
Number of Contacts 2 | ||
Connector Type RJ45 | ||
Mount Type DIN Rail | ||
Width 83mm | ||
Standards/Approvals RoHS | ||
Length 23mm | ||
Series CIM | ||
- COO (Country of Origin):
- GB
The CAMDENBOSS RJ45 coupler Electronic Interface Module having Din Rail mounting with plastic base. It has length of 23 mm, width of 83 mm and height of 42 mm.
Two RJ45 (8P8C) type shielded sockets
Connected pin to pin
Option for 32mm (G) rail mounting
Reverse tab sockets for ease of cable release
Available with optional wall mounting plates
Related links
- CAMDENBOSS CIM Series 9-Contact Female Interface Module DIN Rail, 500mA
- CAMDENBOSS CIM Series 8-Contact Female Interface Module DIN Rail, 100mA
- CAMDENBOSS CIM Series 4-Contact Female Interface Module DIN Rail, 100mA
- Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact VARIOFACE Professional Series 50-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact FLKM 50/D37SUB/M/HC3/AIO Series 16-Contact Female Interface Module DIN Rail, 500mA
- Weidmüller 2-Contact Female Interface Module DIN Rail, 1A
- WAGO 8-Contact Female Interface Module DIN Rail
