Phoenix Contact ACT20X Series Signal Conditioner, DIN Rail
- RS Stock No.:
- 370-7861
- Distrelec Article No.:
- 303-17-021
- Mfr. Part No.:
- 2744458
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€549.56
(exc. VAT)
€675.96
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €549.56 |
*price indicative
- RS Stock No.:
- 370-7861
- Distrelec Article No.:
- 303-17-021
- Mfr. Part No.:
- 2744458
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Signal Conditioner | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | DNV, UL 508 Recognised, GOST, EN 61000-6-2:2005, cUL, cULus Recognised, CE-, UL, EN 61000-6-4 | |
| Series | ACT20X | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Signal Conditioner | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals DNV, UL 508 Recognised, GOST, EN 61000-6-2:2005, cUL, cULus Recognised, CE-, UL, EN 61000-6-4 | ||
Series ACT20X | ||
- COO (Country of Origin):
- DE
Phoenix Contact Signal Conditioner, PA Housing, Modbus Signal - PSM-ME-RS232/TTY-P - 2744458
Need to bridge the gap between your new system and legacy network? This signal conditioner from Phoenix Contact does the trick. It converts from RS-232 to TTY to bring older equipment using 20mA loop signals back into the fold. Thanks to its bidirectional conversion design, data flows both ways to boost your equipment's capabilities. With TTY in your industrial or automation setup, you can enjoy error-free transmissions of up to 1000m on twisted pair cables at 19.2kbps speeds.
To maximise uptime, a suppressor diode protects your connection from sudden surges up to 2kV. With its mean time between failures of 1989 years, you can rely on this device for non-stop action. Plus, it only consumes 1.8W of power, making it an energy-efficient addition to your infrastructure. Supply this product with 24V AC or DC to GET it up and running.
Features & Benefits
• Wide operating temperature range between 0°C and +55°C means it's Ideal for demanding applications
• IP20 rating indicates it's safe to touch
• Mounts directly on a standard DIN rail for easy assembly
• Can accommodate cables sized 24 to 13AWG, so it's versatile
• Slim dimensions of 22.5 (W) x 99 (L) x 118.6mm (D) take up minimal space in your control cabinet
Related links
- Phoenix Contact MINI MCR Series Signal Conditioner, DIN Rail
- Phoenix Contact MINI MCR-SL-U-I-O Series Signal Conditioner, DIN Rail
- Phoenix Contact 3RS7005 Series Signal Conditioner, DIN Rail
- Phoenix Contact PSI-MOS-RS232/FO1300 E Series Signal Conditioner, DIN Rail
- Phoenix Contact PSM-ME Series Signal Conditioner, DIN Rail
- Weidmuller ACT20X Series Signal Conditioner RTD Voltage Input 19.2 →
- Weidmüller ACT20X Series Signal Conditioner
- Weidmüller ACT20X Series Signal Conditioner 1.6V, 5.6 V Supply
