Phoenix Contact 3RS7005 Series Signal Conditioner, DIN Rail
- RS Stock No.:
- 652-8431
- Distrelec Article No.:
- 303-17-015
- Mfr. Part No.:
- 2708371
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€823.12
(exc. VAT)
€1,012.44
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €823.12 |
*price indicative
- RS Stock No.:
- 652-8431
- Distrelec Article No.:
- 303-17-015
- Mfr. Part No.:
- 2708371
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Signal Conditioner | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | USA / Canada, EN 60068-2-27, IEC 60068-2-27, EN 61000-6-2:2005, EAC, ISA-S71.04-1985 G3 Group A, CE, IEC 60068-2-6, UL, ATEX, EMC Directive 2014/30/EU, EN 60068-2-6, EN 55011, DNV GL | |
| Series | 3RS7005 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Signal Conditioner | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals USA / Canada, EN 60068-2-27, IEC 60068-2-27, EN 61000-6-2:2005, EAC, ISA-S71.04-1985 G3 Group A, CE, IEC 60068-2-6, UL, ATEX, EMC Directive 2014/30/EU, EN 60068-2-6, EN 55011, DNV GL | ||
Series 3RS7005 | ||
- COO (Country of Origin):
- DE
Phoenix Contact Fibre-Optic Signal Converter, 24V DC, 120mA - PSI-MOS-RS232/FO 850 E - 2708371
Upgrade your networking system by plugging copper and fibre-optic cables into this signal converter from Phoenix Contact. It converts signals from traditional copper cables including RS232, RS422, RS485, CAN, CANopen and deviceNET communication to fibre-optic ones, eliminating electromagnetic interference for superior signal quality.
A transmission length of ≤15m means this converter works effectively for long-distance connections, while a speed range between 4.8Kbps and 115.2Kbps lets you enjoy Faster data transfer. The fibre-optic channel is monitored by an integrated diagnostic system for optimal performance.
This converter is simple to mount on a DIN rail, so you can isolate cables to limit interference and prevent signal loss. It's housed in a distinctive Phoenix Contact green polyamide case, which is resistant to corrosion for added durability. Use this signal converter to maintain an interconnected LAN (local area network) system and enjoy reliable data transmission.
• Resistant to shocks and vibration for use in demanding applications
• ATEX certified to withstand hazardous environments
• IP20 (ingress protection) rating means it's touch-proof and safe to handle
• Wide operating temperature range between -20°C and +60°C for use in demanding industries
Fibre Optic Converters
Industrial modules that enable conversion of RS232, RS422, RS485, CAN, CANopen and deviceNET communication supports to an 850 Nm Fibre Optic connection.
A diagnostic system monitors the Fibre optic section. This allows the line status to be signalled via LEDs placed on the front and via an output switch, which is activated when the connection is critical.
Fibre optic connection with B-FOC(ST®) or FSMA and MINICONEC screw Terminal for the copper part and D-sub 9 for the PROFIBUS version.
Operating temperature: -20 °C → 60 °C
DIN rail assembly.
Related links
- Phoenix Contact 3RS7005 Series Signal Conditioner, DIN Rail
- Phoenix Contact 3RS7005 Series Signal Conditioner Current/Voltage Output, 24V dc Supply
- Phoenix Contact 3RS7005 Series Signal Conditioner Relay Output Groups A B Div
- Phoenix Contact MINI MCR Series Signal Conditioner, DIN Rail
- Phoenix Contact MINI MCR-SL-U-I-O Series Signal Conditioner, DIN Rail
- Phoenix Contact ACT20X Series Signal Conditioner, DIN Rail
- Phoenix Contact PSI-MOS-RS232/FO1300 E Series Signal Conditioner, DIN Rail
- Phoenix Contact PSM-ME Series Signal Conditioner, DIN Rail
