Phoenix Contact 15-Contact Female Interface Module, D-Sub Connector

Subtotal (1 unit)*

€52.60

(exc. VAT)

€64.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.60

*price indicative

RS Stock No.:
648-3805
Mfr. Part No.:
2293679
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Female

Wire Size

24/14 AWG

Number of Contacts

15

Connector Type

D-Sub

Test Proof Voltage

800V ac

Minimum Operating Temperature

-20°C

Cable CSA

0.2 to 2.5 mm²

Maximum Operating Temperature

50°C

Depth

45mm

Width

50 mm

Length

65mm

COO (Country of Origin):
DE

Wiring Module UM 45-D with Tension Spring Connection


Varioface compact line modules connect D-Sub socket boards or socket connectors with tension spring connection terminals

For mounting on NS 35 / 7.5

Plug housing is secured with 2 4-40UNC retaining screws

Side components equipped with identification labels

For earth contact of D-subminiature socket boards or socket connectors, the metallic connector shell is linked directly to a connection terminal

Related links