Phoenix Contact 15-Contact Male Interface Module, D-Sub Connector, DIN Rail, 2.5A
- RS Stock No.:
- 802-7952
- Mfr. Part No.:
- 2322155
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 unit)*
€84.64
(exc. VAT)
€104.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.64 |
*price indicative
- RS Stock No.:
- 802-7952
- Mfr. Part No.:
- 2322155
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Male | |
| Wire Size | 12AWG, 24AWG | |
| Current | 2.5A | |
| Orientation | Straight | |
| Number of Contacts | 15 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.2mm², 2.5mm² | |
| Maximum Operating Temperature | 50°C | |
| Depth | 45.1mm | |
| Standards/Approvals | No | |
| Width | 50mm | |
| Length | 65.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Male | ||
Wire Size 12AWG, 24AWG | ||
Current 2.5A | ||
Orientation Straight | ||
Number of Contacts 15 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.2mm², 2.5mm² | ||
Maximum Operating Temperature 50°C | ||
Depth 45.1mm | ||
Standards/Approvals No | ||
Width 50mm | ||
Length 65.5mm | ||
- COO (Country of Origin):
- US
Phoenix Contact VARIOFACE D-sub interface module
The VARIOFACE D-sub interface modules from Phoenix Contact are DIN rail mounted, plug-in D-sub modules that are designed to be slotted onto an NS35 rail. These interface modules have a 1:1 connection, feature screw connection terminal blocks and not to mention, adhere to the standard IEC 60603-13. The VARIOFACE devices come in a variety of positions from 9 up to 50 to suit all your needs.
This VARIOFACE module will allow you to connect to your other Phoenix Contact peripherals such as high pos connectors from the VIP & UMK range while also allowing effortless connection to FMK, FLMK and similar cabinet wiring technologies.
Features and benefits:
Complete Line:
The VARIOFACE series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
Related links
- Phoenix Contact 15-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact 15-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM-D15 SUB/S Series 15-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM Series 15-Contact Interface Module DIN Rail, 2.5A
- Phoenix Contact 50-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact 9-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact 37-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact 25-Contact Male Interface Module DIN Rail, 2.5A
