Phoenix Contact 40-Contact Male Non-Fuse DIN Rail Terminal, IDC Connector, Panel Mount, 40A

Subtotal (1 unit)*

€106.52

(exc. VAT)

€131.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€106.52

*price indicative

RS Stock No.:
648-6933
Mfr. Part No.:
2280271
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Non-Fuse DIN Rail Terminal

Wire Size

12, 24AWG

Current

40A

Number of Contacts

40

Orientation

Straight

Connector Type

IDC

Mount Type

Panel Mount

Test Proof Voltage

0.6kV

Voltage

50, 60V ac

Minimum Operating Temperature

-20°C

Cable CSA

0.2, 4mm²

Maximum Operating Temperature

50°C

Width

39mm

Standards/Approvals

No

Depth

49mm

Length

128.4mm

COO (Country of Origin):
DE

Wiring Module DFLK Feedthrough Module for Ribbon Cable Connectors


For mounting on a side wall with appropriate enclosure opening

Ribbon cable plug with locking levers

With screw connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy