CAMDENBOSS 8-Contact Interface Module, Screw Connector, DIN Rail, 1A
- RS Stock No.:
- 760-8840
- Distrelec Article No.:
- 304-01-684
- Mfr. Part No.:
- CIM/8W-COMP
- Manufacturer:
- CAMDENBOSS
Subtotal (1 unit)*
€41.70
(exc. VAT)
€51.29
(inc. VAT)
Temporarily out of stock
- 211 unit(s) shipping from 25 November 2026
- Plus 70 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.70 |
*price indicative
- RS Stock No.:
- 760-8840
- Distrelec Article No.:
- 304-01-684
- Mfr. Part No.:
- CIM/8W-COMP
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Interface Module | |
| Current | 1A | |
| Orientation | Straight | |
| Number of Contacts | 8 | |
| Connector Type | Screw | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 1kV | |
| Voltage | 250V dc | |
| Cable CSA | 0.6mm², 2.5mm² | |
| Standards/Approvals | No | |
| Width | 82mm | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Interface Module | ||
Current 1A | ||
Orientation Straight | ||
Number of Contacts 8 | ||
Connector Type Screw | ||
Mount Type DIN Rail | ||
Test Proof Voltage 1kV | ||
Voltage 250V dc | ||
Cable CSA 0.6mm², 2.5mm² | ||
Standards/Approvals No | ||
Width 82mm | ||
Length 45mm | ||
- COO (Country of Origin):
- GB
Diode Module and Component Modules
A low profile diode module that will protect against return voltage to circuits and a component carrier without diodes.
Related links
- CAMDENBOSS 8-Contact Interface Module DIN Rail, 1A
- CAMDENBOSS CIM Series 4-Contact Female Interface Module DIN Rail, 100mA
- CAMDENBOSS CIM Series 8-Contact Female Interface Module DIN Rail, 100mA
- CAMDENBOSS CIM Series 9-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact VARIOFACE Series 8-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact 14-Contact Interface Module DIN Rail, 1A
- Phoenix Contact 20-Contact Interface Module DIN Rail, 1A
- Phoenix Contact 16-Contact Interface Module DIN Rail, 1A
