Phoenix Contact FLKM Series 15-Contact Interface Module, D-Sub Connector, DIN Rail, 2.5A
- RS Stock No.:
- 535-917
- Mfr. Part No.:
- 2302997
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€60.07
(exc. VAT)
€73.89
(inc. VAT)
- RS Stock No.:
- 535-917
- Mfr. Part No.:
- 2302997
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Wire Size | 4mm² | |
| Current | 2.5A | |
| Number of Contacts | 15 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 1.2kV | |
| Voltage | 125V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN IEC 60664-1, IEC 60807-2, UKCA, UL, cUL | |
| Width | 45mm | |
| Depth | 51.27mm | |
| Series | FLKM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Wire Size 4mm² | ||
Current 2.5A | ||
Number of Contacts 15 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Test Proof Voltage 1.2kV | ||
Voltage 125V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN IEC 60664-1, IEC 60807-2, UKCA, UL, cUL | ||
Width 45mm | ||
Depth 51.27mm | ||
Series FLKM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact interface module is designed to offer seamless connectivity with high reliability and performance. The standard 1:1 D-SUB module features spring-cage connection technology, ensuring secure and robust connections for various applications. Engineered in accordance with IEC60807-2 standards, it facilitates effortless integration into your systems. This termination board is suited for both control and field levels, accommodating a wide range of conductor cross sections to cater for diverse installation needs. Its compact design and IP20 protection class make it ideal for efficient space management on DIN rails, while its operational versatility means it can effectively operate under various temperatures and conditions. The combination of practical features and compliance with safety regulations ensures that this product stands out in the marketplace, meeting the demands of modern connectivity solutions.
Spring-cage connection technology enhances wire management and reduces installation time
Developed in accordance with IEC60807-2 standards for improved compatibility
Compact dimensions facilitate mounting in confined spaces without compromising performance
Rated insulation voltage of 125 V ensures safe operation across various environments
Ambient temperature range allows usage in a wide variety of operational conditions
Built to support extensive insertion and withdrawal cycles, increasing product longevity
Variable conductor cross-section support enhances versatility in various applications
Designed for easy DIN rail mounting, accommodating a flexible installation process
Related links
- Phoenix Contact FLKM Series 15-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM Series 9-Contact Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM-D15 SUB/S Series 15-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM-D15 SUB/B Series 15-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM-D25 SUB/B Series 25-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM-D9 SUB/S Series 9-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM-D37 SUB/S Series 37-Contact Male Interface Module DIN Rail, 2.5A

