Phoenix Contact UM-D37SUB/M/HC3/16DI/MR/SI/MT Series Male Interface Module, Screw Connector, DIN Rail, 50mA
- RS Stock No.:
- 851-6562
- Mfr. Part No.:
- 2900066
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 851-6562
- Mfr. Part No.:
- 2900066
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Male | |
| Wire Size | 24AWG | |
| Current | 50mA | |
| Connector Type | Screw | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 500V | |
| Voltage | 48V | |
| Cable CSA | 0.2mm², 4mm² | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 66mm | |
| Width | 344mm | |
| Standards/Approvals | EN/IEC 60664-1 | |
| Length | 126mm | |
| Series | UM-D37SUB/M/HC3/16DI/MR/SI/MT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Male | ||
Wire Size 24AWG | ||
Current 50mA | ||
Connector Type Screw | ||
Mount Type DIN Rail | ||
Test Proof Voltage 500V | ||
Voltage 48V | ||
Cable CSA 0.2mm², 4mm² | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 50°C | ||
Depth 66mm | ||
Width 344mm | ||
Standards/Approvals EN/IEC 60664-1 | ||
Length 126mm | ||
Series UM-D37SUB/M/HC3/16DI/MR/SI/MT | ||
- COO (Country of Origin):
- DE
16-channel relay module for Honeywell C300 input modules. The module is controlled by the control system via 37-pos. D-SUB or 50-pos. FLK. A screw connection with knife disconnection is available in the field. Module width: 343 mm
Related links
- Phoenix Contact UM- D37SUB/M/HC3/16DI/LA/MT Series 16-Contact Female Interface Module 100mA
- Phoenix Contact UM-D37SUB/M/HC3/16DO/MR/MT Series Male Interface Module 4A
- Phoenix Contact UM- D37SUB/M/HC3/16DO/MR/1/MT Series 16-Contact Female Interface Module DIN Rail, 4A
- Phoenix Contact UM- D37SUB/M/HC3/AIO/SP-MT Series 37-Contact Female Interface Module DIN Rail, 100mA
- Phoenix Contact UM-D37SUB/M/HC3/16DO/MR/1/SI Series Interface Module 2.5 mm² Wire, 2.5A
- Phoenix Contact FLKM 50/D37SUB/M/HC3/AIO Series 16-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact UM-2KS50/DO32REL/CS/SO180 Series Male Interface Module DIN Rail, 4A
- Phoenix Contact UM-D37M/16R-240AC/DI/C3/R Series 37-Contact Female Interface Module DIN Rail, 50mA
