Phoenix Contact Interface Module, DIN Rail
- RS Stock No.:
- 851-6575
- Mfr. Part No.:
- 2900190
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€899.54
(exc. VAT)
€1,106.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €899.54 |
| 5 - 9 | €872.53 |
| 10 + | €834.76 |
*price indicative
- RS Stock No.:
- 851-6575
- Mfr. Part No.:
- 2900190
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 57mm | |
| Standards/Approvals | DIN EN 50178 | |
| Length | 128mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 57mm | ||
Standards/Approvals DIN EN 50178 | ||
Length 128mm | ||
16-channel relay module for Honeywell C300 output modules. The module is controlled by the control system via 37-pos. D-SUB or 50-pos. FLK. A screw connection with knife disconnection is available in the field. Module width: 227 mm
