Phoenix Contact VARIOFACE Series Female Interface Module, DIN Rail, 2A

Bulk discount available

Subtotal (1 unit)*

€93.44

(exc. VAT)

€114.93

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€93.44
5 - 9€90.61
10 +€86.76

*price indicative

RS Stock No.:
857-2146
Mfr. Part No.:
2904264
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Female

Wire Size

14, 26AWG

Current

2A

Mount Type

DIN Rail

Test Proof Voltage

1.2kV

Voltage

24V

Minimum Operating Temperature

-20°C

Cable CSA

0.14, 2.5mm²

Maximum Operating Temperature

50°C

Standards/Approvals

cUL, UL, IEC 60664, EN 61010-2-201

Depth

46.6mm

Width

52mm

Length

72.1mm

Series

VARIOFACE

COO (Country of Origin):
US
VARIOFACE module, with psh-in connection and D-subminiature socket strip, for mounting on NS 35 rails, with LED, 15-pos.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy