Phoenix Contact FLKMS-KS40/AO16/YCS Series Interface Module, DIN Rail, 2A
- RS Stock No.:
- 857-2336
- Mfr. Part No.:
- 2314260
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-2336
- Mfr. Part No.:
- 2314260
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Wire Size | 26AWG | |
| Current | 2A | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 1.2kV | |
| Voltage | 60V | |
| Cable CSA | 0.14mm², 2.5mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 72.3mm | |
| Standards/Approvals | IEC 60664, cUL, UL, EN 50178 | |
| Depth | 68mm | |
| Length | 108mm | |
| Series | FLKMS-KS40/AO16/YCS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Wire Size 26AWG | ||
Current 2A | ||
Mount Type DIN Rail | ||
Test Proof Voltage 1.2kV | ||
Voltage 60V | ||
Cable CSA 0.14mm², 2.5mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 72.3mm | ||
Standards/Approvals IEC 60664, cUL, UL, EN 50178 | ||
Depth 68mm | ||
Length 108mm | ||
Series FLKMS-KS40/AO16/YCS | ||
- COO (Country of Origin):
- DE
16-channel analog module with a screw connection and two 40-pos. system connections. Suitable for the Yokogawa AA1543 card.
For AAI 543 analog module
Related links
- Phoenix Contact FLKMS 50/32IM/LA/PLC Series Interface Module, DIN Rail
- Phoenix Contact FLKM-KS40/YCS/ZFKDS Series Interface Module 1A
- Phoenix Contact FLKM-2KS40/SPT/CS Series Male Interface Module 2A
- Phoenix Contact FLKM-2KS50/AAR145/YCS Series Interface Module 100mA
- Phoenix Contact VIP Series 25-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact FLKMS-D25 SUB/B (1-25) Series 25-Contact Interface Module Screw, 2.5A
- Phoenix Contact VIP-2/PT/D37SUB/M/SO Series Male Interface Module 2A
- Phoenix Contact UM-2KS50/4FLK14/YCS Series Interface Relay Module, DIN Rail
