Phoenix Contact FLKM-2KS40/SPT/CS Series Male Interface Module, DIN Rail, 2A
- RS Stock No.:
- 857-1563
- Mfr. Part No.:
- 2321826
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€133.43
(exc. VAT)
€164.12
(inc. VAT)
- RS Stock No.:
- 857-1563
- Mfr. Part No.:
- 2321826
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Interface Module | |
| Wire Size | 24AWG | |
| Current | 2A | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 1.2kV | |
| Voltage | 60V | |
| Cable CSA | 0.2mm², 4mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 34.7mm | |
| Standards/Approvals | IEC 60664, EAC, CSA, UL, cULus | |
| Depth | 45.1mm | |
| Length | 65.5mm | |
| Series | FLKM-2KS40/SPT/CS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Interface Module | ||
Wire Size 24AWG | ||
Current 2A | ||
Mount Type DIN Rail | ||
Test Proof Voltage 1.2kV | ||
Voltage 60V | ||
Cable CSA 0.2mm², 4mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 34.7mm | ||
Standards/Approvals IEC 60664, EAC, CSA, UL, cULus | ||
Depth 45.1mm | ||
Length 65.5mm | ||
Series FLKM-2KS40/SPT/CS | ||
- COO (Country of Origin):
- DE
1:1 interface module for Yokogawa AAV 141, AAV 142, AAT 141, AAI 141, AAI 143 analog I/O modules,
AAV 542, AAI 543, AAI 841, AAB 841, AAI 135, AAP 135, AAI 835 and AAR 181. Redundant system connection, spring-cage connection on the field side.
AAV 542, AAI 543, AAI 841, AAB 841, AAI 135, AAP 135, AAI 835 and AAR 181. Redundant system connection, spring-cage connection on the field side.
Related links
- Phoenix Contact FLKM-2KS50/BFI/SPT/CS/C-L Series 32-Contact Female Interface Module IDC Connector 4A
- Phoenix Contact VIP-2/PT/D37SUB/M/SO Series Male Interface Module 2A
- Phoenix Contact FLKM Series 16-Contact Male Interface Module FLK Connector 1A
- Phoenix Contact FLKM 10 Series 10-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact FLKM 50/32M/DV Series Interface Module, DIN Rail
- Phoenix Contact FLKM 16/AO/SI/DV Series Male Interface Module DIN Rail, 1A
- Phoenix Contact FLKM-D15 SUB/S Series 15-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM-D37 SUB/S Series 37-Contact Male Interface Module DIN Rail, 2.5A

