Phoenix Contact VARIOFACE UM Series Interface Module

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€72.32

(exc. VAT)

€88.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€72.32
5 - 9€70.15
10 +€67.12

*price indicative

RS Stock No.:
857-2086
Mfr. Part No.:
2904279
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Mount Type

DIN Rail

Voltage

24V

Series

VARIOFACE UM

Cable CSA

0.14, 2.5mm²

Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 60664 DIN EN 50178

COO (Country of Origin):
US
VARIOFACE Interface module, with push-in connection and light indicator, for 8 channels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy