Phoenix Contact VARIOFACE Series Male Interface Module, IDC male pin strip Connector, DIN Rail, 1A

Bulk discount available

Subtotal (1 unit)*

€85.72

(exc. VAT)

€105.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€85.72
5 - 9€83.11
10 +€79.57

*price indicative

RS Stock No.:
857-2275
Mfr. Part No.:
2904288
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Interface Module

Wire Size

26-12

Current

1A

Connector Type

IDC male pin strip

Mount Type

DIN Rail

Test Proof Voltage

0.6kV

Voltage

60 V

Minimum Operating Temperature

-20°C

Cable CSA

0.14 to 4 mm²

Maximum Operating Temperature

50°C

Width

82.5 mm

Standards/Approvals

IEC 60664, cUL, DIN EN 50178, UL

Depth

56mm

Length

72.1mm

Series

VARIOFACE

COO (Country of Origin):
US
VARIOFACE COMPACT LINE interface module for Allen-Bradley® ControlLogix® systems with ControlLogix-specific labeling; number of positions: 2 x 14; module width: 82.5 mm

Related links

Recently viewed