Phoenix Contact Interface Module, DIN Rail

Bulk discount available

Subtotal (1 unit)*

€40.04

(exc. VAT)

€49.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€40.04
5 - 9€38.83
10 +€37.15

*price indicative

RS Stock No.:
857-2008
Mfr. Part No.:
2903787
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Mount Type

DIN Rail

Voltage

60V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

DIN EN 50178

Depth

56mm

Width

36.8mm

Length

56mm

COO (Country of Origin):
US

VIP-2/PT/FLK10 2903787


VARIOFACE interface module, with 10 position push-in connections and flat-ribbon cable connector. For mounting on 35mm DIN rails, with short and long locking latches for socket strips.

Features and Benefits


Metal foot;According to IEC 60603-13;Controller Connection: IDC/FLK 10 pin strip;Field Level Connection 2: Push-in connection;1:1 connection

Related links