Phoenix Contact VARIOFACE Series Male Interface Module, IDC male pin strip Connector, DIN Rail, 1A

Bulk discount available

Subtotal (1 unit)*

€93.79

(exc. VAT)

€115.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€93.79
5 - 9€90.94
10 +€87.04

*price indicative

RS Stock No.:
857-2345
Mfr. Part No.:
2904286
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Interface Module

Wire Size

26 AWG

Current

1A

Connector Type

IDC male pin strip

Mount Type

DIN Rail

Test Proof Voltage

0.6kV

Voltage

60 V

Minimum Operating Temperature

-20°C

Cable CSA

0.14 to 2.5 mm²

Standards/Approvals

EN 50178, UL, cUL, IEC 60664

Depth

56mm

Width

72.11 mm

Series

VARIOFACE

COO (Country of Origin):
US
VARIOFACE COMPACT LINE, interface module for Allen-Bradley Controll-Logix, with Controll-Logix-specific labeling

Related links

Recently viewed