Phoenix Contact Interface Module, Rear
- RS Stock No.:
- 857-2291
- Mfr. Part No.:
- 2903070
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionSubtotal (1 unit)*
€159.43
(exc. VAT)
€196.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €159.43 |
| 5 - 9 | €154.61 |
| 10 + | €147.98 |
*price indicative
- RS Stock No.:
- 857-2291
- Mfr. Part No.:
- 2903070
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | Rear | |
| Voltage | 60V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 46mm | |
| Depth | 46mm | |
| Standards/Approvals | DIN EN 50178 | |
| Length | 36.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type Rear | ||
Voltage 60V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 46mm | ||
Depth 46mm | ||
Standards/Approvals DIN EN 50178 | ||
Length 36.5mm | ||
- COO (Country of Origin):
- DE
The VARIOFACE feed-through module implements a 1:1 connection between plug-in push-in spring-cage connection terminal blocks and a D-SUB miniature socket strip (number of positions: 50). There is no separate ground tap.
Related links
- Phoenix Contact Interface Module, Rear
- Phoenix Contact VARIOFACE Series Interface Module 2.5A
- Phoenix Contact VARIOFACE Series 32-Contact Interface Module Rear, 4A
- Phoenix Contact VARIOFACE Series Male Interface Module 2.5A
- Phoenix Contact DFLK-D15 SUB/F/FKCT Series Interface Module 2.5A
- Phoenix Contact VARIOFACE Series 34-Contact Female Interface Module IDC Connector 1A
- Phoenix Contact Interface Module, DIN Rail
- RS PRO 175mm LCD Inclinometer
