Phoenix Contact VARIOFACE Series Interface Module, Rear, 2.5A

Bulk discount available
View bulk pricing option

Subtotal (1 unit)*

€117.96

(exc. VAT)

€145.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€117.96
5 - 9€114.35
10 +€109.49

*price indicative

RS Stock No.:
857-2193
Mfr. Part No.:
2903069
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Wire Size

24AWG

Current

2.5A

Mount Type

Rear

Test Proof Voltage

1.2kV

Voltage

60V

Minimum Operating Temperature

-20°C

Cable CSA

0.2, 2.5mm²

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 60664, UL, UKCA, cUL, EN 61010-2-201

Depth

46mm

Width

38mm

Length

128.4mm

Series

VARIOFACE

COO (Country of Origin):
DE
The VARIOFACE feed-through module implements a 1:1 connection between plug-in push-in spring-cage connection terminal blocks and a D-SUB miniature socket strip (number of positions: 37). A separate ground tap is available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy