Phoenix Contact VARIOFACE Series Male Interface Module, Rear, 2.5A

Bulk discount available

Subtotal (1 unit)*

€89.46

(exc. VAT)

€110.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 25 June 2026
  • Plus 8 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€89.46
5 - 9€86.98
10 +€84.61

*price indicative

RS Stock No.:
857-2128
Mfr. Part No.:
2903055
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Interface Module

Wire Size

12, 24AWG

Current

2.5A

Mount Type

Rear

Test Proof Voltage

1.2kV

Voltage

60V

Cable CSA

0.2, 2.5mm²

Minimum Operating Temperature

-20°C

Standards/Approvals

cUL, UL, IEC 60664, EN 61010-2-201

Width

38mm

Series

VARIOFACE

COO (Country of Origin):
DE
The VARIOFACE feed-through module implements a 1:1 connection between plug-in push-in spring-cage connection terminal blocks and a D-SUB miniature pin strip (number of positions: 25). A separate ground tap is available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy