Phoenix Contact UM-2KS50/4FLK14/YCS Series Interface Relay Module, DIN Rail
- RS Stock No.:
- 857-2449
- Mfr. Part No.:
- 2311166
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save €33.15
View bulk pricing optionsSubtotal (1 unit)*
€217.87
(exc. VAT)
€267.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €217.87 | - |
| 5 - 9 | €211.24 | €33.15 |
| 10 + | €202.24 | €156.30 |
*price indicative
- RS Stock No.:
- 857-2449
- Mfr. Part No.:
- 2311166
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Relay Module | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | DIN EN 50178 | |
| Length | 128mm | |
| Series | UM-2KS50/4FLK14/YCS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Relay Module | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals DIN EN 50178 | ||
Length 128mm | ||
Series UM-2KS50/4FLK14/YCS | ||
- COO (Country of Origin):
- DE
32-channel digital input/output module with redundant voltage supply. Suitable for the Yokogawa ADV 151, ADV 161, ADV 551 and ADV 561 cards.
Related links
- Phoenix Contact UM-2KS50/32R/SI/J/ADV551/YCS Series 32-Contact Female Interface Module DIN Rail, 10A
- Phoenix Contact UM-2KS50 Series Relay Module 24V Coil 4mA
- Phoenix Contact UM-2KS50/32R/SI/J/DO24V/YCS Series 32-Contact Female Interface Module DIN Rail, 10A
- Phoenix Contact FLKM-2KS50/AAR145/YCS Series Interface Module 100mA
- Phoenix Contact UM-2KS50/UNI/CS/Z/SO180 Series Female Interface Module 1A
- Phoenix Contact FLKMS-KS40/AO16/YCS Series Interface Module 2A
- Phoenix Contact UM-KS50/32-MR/21/ADV551/SO207 Series Interface Relay Module, DIN Rail
- Phoenix Contact UM-KS50/32-MR/21/ADV151/SO207 Series Interface Relay Module, DIN Rail
