Phoenix Contact Interface Module, DIN Rail

Bulk discount available

Subtotal (1 unit)*

€260.10

(exc. VAT)

€319.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€260.10
5 - 9€252.89
10 +€246.05

*price indicative

RS Stock No.:
857-2471
Mfr. Part No.:
5603254
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Mount Type

DIN Rail

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Width

71 mm

Standards/Approvals

DIN EN 50178

Length

126mm

COO (Country of Origin):
US
VARIOFACE interface module with knife disconnection, fuse and fuse failure display

Related links