Phoenix Contact Interface Module, DIN Rail
- RS Stock No.:
- 857-5448
- Mfr. Part No.:
- 2321855
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€127.08
(exc. VAT)
€156.31
(inc. VAT)
- RS Stock No.:
- 857-5448
- Mfr. Part No.:
- 2321855
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Voltage | 50 V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 40 mm | |
| Standards/Approvals | DIN EN 50178 | |
| Depth | 49.5mm | |
| Length | 194.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Voltage 50 V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 40 mm | ||
Standards/Approvals DIN EN 50178 | ||
Depth 49.5mm | ||
Length 194.5mm | ||
- COO (Country of Origin):
- DE
1:1 interface module for Yokogawa AAV 141, AAV 142, AAT 141, AAI 141, AAI 143 analog I/O modules,
AAV 542, AAI 543, AAI 841, AAB 841, AAI 135, AAP 135, AAI 835 and AAR 181. Redundant system connection, spring-cage connection on the field side.
AAV 542, AAI 543, AAI 841, AAB 841, AAI 135, AAP 135, AAI 835 and AAR 181. Redundant system connection, spring-cage connection on the field side.
Related links
- Phoenix Contact FLKM-2KS40/SPT/CS Series Interface Module, DIN Rail Mount
- Phoenix Contact FLKM-2KS50/BFI/SPT/CS/C-L Series 32-Contact Female Interface Module IDC Connector, DIN Rail
- Phoenix Contact FLKM-2KS40/YCS/ZFKDS Series Interface Module, DIN Rail Mount
- Phoenix Contact FLKM-2KS40/PMT/ST/YCS Series Interface Module, DIN Rail
- Phoenix Contact FLKM-2KS40/PMT/SI/Z/YCS Series Interface Module, DIN Rail
- Phoenix Contact FLKM-KS50/SI/YCS Series Interface Module, DIN Rail Mount
- Phoenix Contact FLKM-2KS50/AAR145/Z/YCS Series Interface Module, DIN Rail Mount
- Phoenix Contact FLKM-KS40/YCS/ZFKDS Series Interface Module, DIN Rail Mount

