Phoenix Contact Interface Module, DIN Rail

Bulk discount available

Subtotal (1 unit)*

€298.19

(exc. VAT)

€366.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€298.19
5 - 9€289.13
10 +€276.80

*price indicative

RS Stock No.:
857-2443
Mfr. Part No.:
2321936
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Mount Type

DIN Rail

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

DIN EN 50178

Length

126mm

COO (Country of Origin):
DE
VARIOFACE interface module for Yokogawa I/O AAI135 and AAI835 modules.

Related links