Login / Register to access your benefits
Recently searched

    Eaton Inverter Module, 30 kW, 3 Phase, 230 V, 110 A, DA1 Series

    Subtotal (1 unit)*

    €7,580.00

    (exc. VAT)

    €9,323.40

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 +€7,580.00

    *price indicative

    RS Stock No.:
    120-420
    Mfr. Part No.:
    169369 DA1-32110FB-B55C
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Power Rating

    30 kW

    Phase

    3

    Supply Voltage

    230 V

    Current Rating

    110 A

    Series

    DA1

    For Use With

    Branch Circuits

    Related links