Login / Register to access your benefits
Recently searched

    Siemens Inverter Drive, 1.5 kW, 3 Phase, 200 → 240 V, 6.7 A, G120X Series

    Subtotal (1 unit)*

    €666.10

    (exc. VAT)

    €819.30

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 +€666.10

    *price indicative

    RS Stock No.:
    158-889
    Mfr. Part No.:
    6SL3220-2YC14-0UB0
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Power Rating

    1.5 kW

    Phase

    3

    Supply Voltage

    200 → 240 V

    Current Rating

    6.7 A

    Series

    G120X

    Related links