Login / Register to access your benefits
Recently searched

    Siemens Inverter Drive, 45 kW, 3 Phase, 200 → 240 V, 149 A, G120X Series

    Subtotal (1 unit)*

    €5,221.15

    (exc. VAT)

    €6,422.01

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 15 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€5,221.15

    *price indicative

    RS Stock No.:
    180-731
    Mfr. Part No.:
    6SL3220-3YC38-0UP0
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Power Rating

    45 kW

    Phase

    3

    Supply Voltage

    200 → 240 V

    Current Rating

    149 A

    Series

    G120X

    Related links