Variable Speed Drive, 0.75 kW, 3 Phase, 230, 4.3 A, VFD DC1 Series
- RS Stock No.:
- 253-348
- Mfr. Part No.:
- 199414 DC1-324D3FN-A6SOE1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€658.00
(exc. VAT)
€809.34
(inc. VAT)
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €658.00 |
*price indicative
- RS Stock No.:
- 253-348
- Mfr. Part No.:
- 199414 DC1-324D3FN-A6SOE1
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Power Rating | 0.75 kW | |
Phase | 3 | |
Supply Voltage | 230 | |
Current Rating | 4.3 A | |
For Use With | AC Motors | |
Series | VFD DC1 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Power Rating 0.75 kW | ||
Phase 3 | ||
Supply Voltage 230 | ||
Current Rating 4.3 A | ||
For Use With AC Motors | ||
Series VFD DC1 | ||
Related links
- Eaton Variable Speed Drive 1 Phase 4.3 A, VFD DC1 Series
- Eaton Variable Speed Drive 3 Phase 4.3 A, VFD DC1 Series
- Eaton Variable Speed Drive 1 Phase 4.3 A, VFD DC1 Series
- Variable Speed Drive 1 Phase 2.3 A, VFD DC1 Series
- Variable Speed Drive 3 Phase 46 A, VFD DC1 Series
- Variable Speed Drive 1 Phase 10.5 A, VFD DC1 Series
- Variable Speed Drive 3 Phase 14 A, VFD DC1 Series
- Variable Speed Drive 3 Phase 10.5 A, VFD DC1 Series