Better World
Eaton Variable Speed Starter, 3 kW, 3 Phase, 480 V ac, 6.6 A
- RS Stock No.:
- 167-5079
- Mfr. Part No.:
- 180674 DE11-346D6NN-N20N
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€496.75
(exc. VAT)
€611.00
(inc. VAT)
Temporarily out of stock - back order for despatch 31-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €496.75 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 167-5079
- Mfr. Part No.:
- 180674 DE11-346D6NN-N20N
- Manufacturer:
- Eaton
Related links
- Eaton Variable Speed Starter 3 Phase 6.6 A, DE1 Series
- Eaton Variable Speed Starter 3 Phase 6.6 A
- Eaton Variable Speed Starter 3 Phase 6.6 A
- Eaton Variable Speed Starter 3 Phase 1.3 A
- Eaton Variable Speed Starter 3 Phase 5 A
- Eaton Variable Speed Starter 3 Phase 2.1 A
- Eaton Variable Speed Starter 3 Phase 8.5 A
- Eaton Variable Speed Starter 3 Phase 11.3 A