RS Better World

Control Techniques Inverter Drive, 2.2 kW, 3 Phase, M400 Series 480V 5.6 A

Image representative of range

Subtotal (1 unit)*

€1,005.70

(exc. VAT)

€1,237.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,005.70

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
175-4024
Mfr. Part No.:
M400-03400056A10100AB100
Manufacturer:
Control Techniques
Find similar products by selecting one or more attributes.
Select all

Brand

Control Techniques

Product Type

Inverter Drive

Power Rating

2.2kW

Number of Phases

3

Maximum Output Current

5.6A

Series

M400

Mount Type

Panel

Overall Length

226mm

IP Rating

IP20

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Compatible Motor Type

Induction Motor

Minimum Operating Temperature

-20°C

Drive Type

Vector Control

Maximum Operating Temperature

40°C

Overall Width

90mm

Standards/Approvals

CE, cULus, ISO, N1652, RoHS, SIL 3, TUV

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

160mm

COO (Country of Origin):
CN
Unidrive M400 minimizes downtime with an intuitive LCD display for rapid set-up and clear diagnostic help. The integrated PLC can execute a substantial range of sequencing and logic programs. Coupled with an impressive I/O count complete with two STO inputs and an SI interface for a fieldbus option or extended I/O, the feature set ensures Unidrive M400's flexible integration with any system.

Minimize downtime and system set-up time with advanced keypad options

Informative, multi-language, 3 line display aids set up and provides diagnostic information

4 navigation buttons facilitate intuitive navigation and programming

Onboard PLC can execute Machine Control Studio programs for logic and sequencing with real-time tasks

Improve throughput with advanced open loop motor control algorithms

Rotor Flux Control (RFC-A) gives maximum stability and control of induction motors at all powers

Conform to safety standards, maximize uptime and reduce costs by integrating directly with safety systems

Note

Control pad please order 175-3978

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy