Better World

Schneider Electric Variable Speed Drive, 18.5 kW, 3 Phase, 480 V, 28.9 A, Altivar Series

Subtotal (1 unit)*

€3,853.64

(exc. VAT)

€4,739.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,853.64

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
219-9908
Mfr. Part No.:
ATV650D18N4E
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

18.5 kW

Phase

3

Supply Voltage

480 V

Current Rating

28.9 A

Series

Altivar

Field Bus Communication Type

Modbus Serial

IP Rating

IP55

Output Frequency

500Hz

STO

Yes

Better World Product

Yes

Better World Verification

Green Premium

Related links