Login / Register to access your benefits
Recently searched

    Delta Electronics Inverter Drive, 7.5 kW, 3 Phase, 460 V, 17 A, VFD-MS Series

    Subtotal (1 unit)*

    €1,066.54

    (exc. VAT)

    €1,311.84

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1 unit(s) ready to ship from another location
    • Plus 2 unit(s) shipping from 05 January 2026
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€1,066.54

    *price indicative

    RS Stock No.:
    236-2531
    Mfr. Part No.:
    VFD17AMS43AFSAA
    Manufacturer:
    Delta Electronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Delta Electronics

    Power Rating

    7.5 kW

    Phase

    3

    Supply Voltage

    460 V

    Current Rating

    17 A

    Series

    VFD-MS

    Field Bus Communication Type

    Modbus RS485

    IP Rating

    IP20

    Output Frequency

    0 → 599Hz

    Related links