Login / Register to access your benefits
Recently searched

    Delta Electronics Inverter Drive, 15 kW, 3 Phase, 460 V, 32 A, VFD-MS Series

    Subtotal (1 unit)*

    €1,609.57

    (exc. VAT)

    €1,979.77

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1 unit(s) ready to ship from another location
    • Plus 1 unit(s) shipping from 25 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€1,609.57

    *price indicative

    RS Stock No.:
    236-2540
    Mfr. Part No.:
    VFD32AMS43AFSAA
    Manufacturer:
    Delta Electronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Delta Electronics

    Power Rating

    15 kW

    Phase

    3

    Supply Voltage

    460 V

    Current Rating

    32 A

    Series

    VFD-MS

    Field Bus Communication Type

    Modbus RS485

    IP Rating

    IP20

    Output Frequency

    0 → 599Hz

    Related links