Delta Electronics Inverter Drive, 2.2 kW, 3 Phase, 460 V, 5.5 A, VFD-MS Series
- RS Stock No.:
- 236-2549
- Mfr. Part No.:
- VFD5A5MS43AFSAA
- Manufacturer:
- Delta Electronics
Subtotal (1 unit)*
€601.34
(exc. VAT)
€739.65
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €601.34 |
*price indicative
- RS Stock No.:
- 236-2549
- Mfr. Part No.:
- VFD5A5MS43AFSAA
- Manufacturer:
- Delta Electronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Delta Electronics | |
Power Rating | 2.2 kW | |
Phase | 3 | |
Supply Voltage | 460 V | |
Current Rating | 5.5 A | |
Series | VFD-MS | |
Field Bus Communication Type | Modbus RS485 | |
IP Rating | IP20 | |
Output Frequency | 0 → 599Hz | |
Select all | ||
---|---|---|
Brand Delta Electronics | ||
Power Rating 2.2 kW | ||
Phase 3 | ||
Supply Voltage 460 V | ||
Current Rating 5.5 A | ||
Series VFD-MS | ||
Field Bus Communication Type Modbus RS485 | ||
IP Rating IP20 | ||
Output Frequency 0 → 599Hz | ||
Related links
- Delta Electronics Inverter Drive 3 Phase 5.5 A, VFD-ME Series
- Delta Electronics Inverter Drive 3 Phase 1.5 A, VFD-MS Series
- Delta Electronics Inverter Drive 3 Phase 32 A, VFD-MS Series
- Delta Electronics Inverter Drive 3 Phase 2.7 A, VFD-MS Series
- Delta Electronics Inverter Drive 3 Phase 45 A, VFD-MS Series
- Delta Electronics Inverter Drive 3 Phase 4.2 A, VFD-MS Series
- Delta Electronics Inverter Drive 3 Phase 17 A, VFD-MS Series
- Delta Electronics Inverter Drive 3 Phase 38 A, VFD-MS Series