Allen Bradley Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 4 A, PowerFlex 523 Series
- RS Stock No.:
- 793-4521
- Mfr. Part No.:
- 25A-D4P0N114
- Manufacturer:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
€850.13
(exc. VAT)
€1,045.66
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | €850.13 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€205.67
(exc. VAT)
€252.97
(inc. VAT)
- RS Stock No.:
- 793-4521
- Mfr. Part No.:
- 25A-D4P0N114
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Power Rating | 1.5 kW | |
Phase | 3 | |
Supply Voltage | 400 V ac | |
Current Rating | 4 A | |
For Use With | AC Motors | |
Series | PowerFlex 523 | |
Field Bus Communication Type | RS485 | |
IP Rating | IP20 | |
STO | No | |
Overall Depth | 172mm | |
Interface | Ethernet | |
Overall Width | 72mm | |
Overall Length | 152mm | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Power Rating 1.5 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 4 A | ||
For Use With AC Motors | ||
Series PowerFlex 523 | ||
Field Bus Communication Type RS485 | ||
IP Rating IP20 | ||
STO No | ||
Overall Depth 172mm | ||
Interface Ethernet | ||
Overall Width 72mm | ||
Overall Length 152mm | ||
Related links
- Allen Bradley Inverter Drive 3 Phase 2.3 A, PowerFlex 523 Series
- Allen Bradley Inverter Drive 3 Phase 24 A, PowerFlex 523 Series
- Allen Bradley Inverter Drive 3 Phase 6 A, PowerFlex 523 Series
- Allen Bradley Inverter Drive 3 Phase 13 A, PowerFlex 523 Series
- Allen Bradley Inverter Drive 3 Phase 17 A, PowerFlex 523 Series
- Allen Bradley Inverter Drive 3 Phase 1.4 A, PowerFlex 523 Series
- Allen Bradley Inverter Drive 3 Phase 10.5 A, PowerFlex 523 Series
- Allen Bradley Inverter Drive 3 Phase 4 A, PowerFlex 525 Series