Allen Bradley Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 17 A, PowerFlex 523 Series
- RS Stock No.:
- 793-4531
- Mfr. Part No.:
- 25A-D017N114
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€1,870.50
(exc. VAT)
€2,300.72
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 10 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €1,870.50 |
*price indicative
- RS Stock No.:
- 793-4531
- Mfr. Part No.:
- 25A-D017N114
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Power Rating | 7.5 kW | |
Phase | 3 | |
Supply Voltage | 400 V ac | |
Current Rating | 17 A | |
For Use With | AC Motor | |
Series | PowerFlex 523 | |
Field Bus Communication Type | RS485 | |
IP Rating | IP20 | |
STO | No | |
Overall Depth | 184mm | |
Overall Width | 109mm | |
Interface | Ethernet | |
Overall Length | 220mm | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Power Rating 7.5 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 17 A | ||
For Use With AC Motor | ||
Series PowerFlex 523 | ||
Field Bus Communication Type RS485 | ||
IP Rating IP20 | ||
STO No | ||
Overall Depth 184mm | ||
Overall Width 109mm | ||
Interface Ethernet | ||
Overall Length 220mm | ||
Related links
- Allen Bradley Inverter Drive 3 Phase 2.3 A, PowerFlex 523 Series
- Allen Bradley Inverter Drive 3 Phase 17 A, PowerFlex 525 Series
- Allen Bradley Inverter Drive 3 Phase 24 A, PowerFlex 523 Series
- Allen Bradley Inverter Drive 3 Phase 6 A, PowerFlex 523 Series
- Allen Bradley Inverter Drive 3 Phase 4 A, PowerFlex 523 Series
- Allen Bradley Inverter Drive 3 Phase 13 A, PowerFlex 523 Series
- Allen Bradley Inverter Drive 3 Phase 1.4 A, PowerFlex 523 Series
- Allen Bradley Inverter Drive 3 Phase 10.5 A, PowerFlex 523 Series