Allen Bradley Inverter Drive, 11 kW, 3 Phase, 400 V ac, 24 A, PowerFlex 523 Series
- RS Stock No.:
- 793-4540
- Mfr. Part No.:
- 25A-D024N114
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€2,340.92
(exc. VAT)
€2,879.33
(inc. VAT)
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €2,340.92 |
*price indicative
- RS Stock No.:
- 793-4540
- Mfr. Part No.:
- 25A-D024N114
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Power Rating | 11 kW | |
Phase | 3 | |
Supply Voltage | 400 V ac | |
Current Rating | 24 A | |
Series | PowerFlex 523 | |
Field Bus Communication Type | RS485 | |
IP Rating | IP20 | |
STO | No | |
Interface | Ethernet | |
Overall Width | 130mm | |
Overall Length | 260mm | |
Overall Depth | 212mm | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Power Rating 11 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 24 A | ||
Series PowerFlex 523 | ||
Field Bus Communication Type RS485 | ||
IP Rating IP20 | ||
STO No | ||
Interface Ethernet | ||
Overall Width 130mm | ||
Overall Length 260mm | ||
Overall Depth 212mm | ||
Related links
- Allen Bradley Inverter Drive 3 Phase 24 A, PowerFlex 525 Series
- Allen Bradley Inverter Drive 3 Phase 24 A, PowerFlex 4M Series
- Allen Bradley Inverter Drive 3 Phase 2.3 A, PowerFlex 523 Series
- Allen Bradley Inverter Drive 3 Phase 6 A, PowerFlex 523 Series
- Allen Bradley Inverter Drive 3 Phase 4 A, PowerFlex 523 Series
- Allen Bradley Inverter Drive 3 Phase 13 A, PowerFlex 523 Series
- Allen Bradley Inverter Drive 3 Phase 17 A, PowerFlex 523 Series
- Allen Bradley Inverter Drive 3 Phase 1.4 A, PowerFlex 523 Series