- RS Stock No.:
- 166-2724
- Mfr. Part No.:
- 74AC14SC
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 14-11-2024, delivery within 2 working days
Added
Price Each (In a Tube of 55)
€0.327
(exc. VAT)
€0.402
(inc. VAT)
Units | Per unit | Per Tube* |
55 - 220 | €0.327 | €17.985 |
275 - 495 | €0.319 | €17.545 |
550 + | €0.311 | €17.105 |
*price indicative |
- RS Stock No.:
- 166-2724
- Mfr. Part No.:
- 74AC14SC
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74AC Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 10 ns @ 5 V, 13.5 ns @ 3.3 V |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | AC |
Dimensions | 8.75 x 4 x 1.5mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Length | 8.75mm |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 2 V |
- RS Stock No.:
- 166-2724
- Mfr. Part No.:
- 74AC14SC
- Manufacturer:
- onsemi