onsemi MC74HCT14ADG Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
- RS Stock No.:
- 806-1665
- Mfr. Part No.:
- MC74HCT14ADG
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 pack of 55 units)**
€26.46
(exc. VAT)
€32.56
(inc. VAT)
Temporarily out of stock - back order for despatch 16-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
55 - 495 | €0.481 | €26.455 |
550 - 1045 | €0.415 | €22.825 |
1100 + | €0.36 | €19.80 |
**price indicative
- RS Stock No.:
- 806-1665
- Mfr. Part No.:
- MC74HCT14ADG
- Manufacturer:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | onsemi | |
Logic Function | Inverter | |
Input Type | Schmitt Trigger | |
Number of Elements per Chip | 6 | |
Schmitt Trigger Input | Yes | |
Maximum Propagation Delay Time @ Maximum CL | 48 ns @ 50 pF | |
Maximum Low Level Output Current | 4mA | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 14 | |
Logic Family | HCT | |
Dimensions | 8.75 x 4 x 1.5mm | |
Maximum Operating Supply Voltage | 5.5 V | |
Height | 1.5mm | |
Width | 4mm | |
Length | 8.75mm | |
Minimum Operating Supply Voltage | 4.5 V | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -55 °C | |
Propagation Delay Test Condition | 50pF | |
Select all | ||
---|---|---|
Manufacturer onsemi | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ Maximum CL 48 ns @ 50 pF | ||
Maximum Low Level Output Current 4mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HCT | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 1.5mm | ||
Width 4mm | ||
Length 8.75mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Propagation Delay Test Condition 50pF | ||
Related links
- onsemi MM74HC14MX Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
- onsemi 74AC14SCX Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
- onsemi 74AC14SC Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
- onsemi MM74HCT14MX Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
- onsemi MC74HCT14ADR2G Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
- Texas Instruments SN74LVC14AD Hex Schmitt Trigger CMOS Inverter,...
- Toshiba 74HC14D Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
- Texas Instruments SN74AC14DR Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC