onsemi MM74HCT14MX Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
- RS Stock No.:
- 671-1835
- Mfr. Part No.:
- MM74HCT14MX
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 pack of 10 units)*
€2.56
(exc. VAT)
€3.15
(inc. VAT)
Last RS stock
- Final 1,950 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | €0.256 | €2.56 |
100 - 240 | €0.221 | €2.21 |
250 - 490 | €0.191 | €1.91 |
500 - 990 | €0.168 | €1.68 |
1000 + | €0.152 | €1.52 |
*price indicative
- RS Stock No.:
- 671-1835
- Mfr. Part No.:
- MM74HCT14MX
- Manufacturer:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Logic Function | Inverter | |
Input Type | Schmitt Trigger | |
Number of Elements per Chip | 6 | |
Schmitt Trigger Input | Yes | |
Maximum Propagation Delay Time @ Maximum CL | 20 ns @ 5 V | |
Maximum High Level Output Current | -4.8mA | |
Maximum Low Level Output Current | 4.8mA | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 14 | |
Logic Family | HCT | |
Dimensions | 8.75 x 4 x 1.5mm | |
Height | 1.5mm | |
Maximum Operating Supply Voltage | 5.5 V | |
Minimum Operating Temperature | -40 °C | |
Width | 4mm | |
Length | 8.75mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Supply Voltage | 4.5 V | |
Propagation Delay Test Condition | 50pF | |
Select all | ||
---|---|---|
Brand onsemi | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ Maximum CL 20 ns @ 5 V | ||
Maximum High Level Output Current -4.8mA | ||
Maximum Low Level Output Current 4.8mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HCT | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Height 1.5mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
Length 8.75mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Propagation Delay Test Condition 50pF | ||
Related links
- onsemi MM74HCT14MX Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
- onsemi MM74HC14MX Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
- onsemi 74AC14SCX Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
- onsemi 74AC14SC Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
- onsemi MC74HCT14ADG Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
- onsemi MC74HCT14ADR2G Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
- Texas Instruments SN74LVC14AD Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
- Texas Instruments SN74AC14DR Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC