DiodesZetex 74HCT14S14-13 Hex Schmitt Trigger Inverter, 14-Pin SOIC
- RS Stock No.:
- 169-7247
- Mfr. Part No.:
- 74HCT14S14-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€275.00
(exc. VAT)
€350.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2500 + | €0.11 | €275.00 |
*price indicative
- RS Stock No.:
- 169-7247
- Mfr. Part No.:
- 74HCT14S14-13
- Manufacturer:
- DiodesZetex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DiodesZetex | |
Logic Function | Inverter | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Number of Elements per Chip | 6 | |
Schmitt Trigger Input | Yes | |
Maximum Propagation Delay Time @ Maximum CL | 51 ns @ 50 pF | |
Maximum High Level Output Current | -4mA | |
Maximum Low Level Output Current | 4mA | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 14 | |
Logic Family | HCT | |
Dimensions | 8.74 x 3.99 x 1.48mm | |
Maximum Operating Supply Voltage | 5.5 V | |
Height | 1.48mm | |
Propagation Delay Test Condition | 50pF | |
Length | 8.74mm | |
Width | 3.99mm | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Minimum Operating Supply Voltage | 4.5 V | |
Select all | ||
---|---|---|
Brand DiodesZetex | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Output Type Push-Pull | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ Maximum CL 51 ns @ 50 pF | ||
Maximum High Level Output Current -4mA | ||
Maximum Low Level Output Current 4mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HCT | ||
Dimensions 8.74 x 3.99 x 1.48mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 1.48mm | ||
Propagation Delay Test Condition 50pF | ||
Length 8.74mm | ||
Width 3.99mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Related links
- DiodesZetex 74HCT14S14-13 Hex Schmitt Trigger Inverter, 14-Pin SOIC
- DiodesZetex 74HC05S14-13 Hex Schmitt Trigger Inverter, 14-Pin SOIC
- DiodesZetex 74HC04S14-13 Hex Schmitt Trigger Inverter, 14-Pin SOIC
- DiodesZetex 74HCT04S14-13 Hex Schmitt Trigger Inverter, 14-Pin SOIC
- DiodesZetex 74HCU04S14-13 Hex Schmitt Trigger Inverter, 14-Pin SOIC
- DiodesZetex 74HC14S14-13 Hex Schmitt Trigger Inverter, 14-Pin SOIC
- DiodesZetex 74HCT14T14-13 Hex Schmitt Trigger Inverter, 14-Pin TSSOP
- DiodesZetex 74HC05T14-13 Hex Schmitt Trigger Inverter, 14-Pin TSSOP