- RS Stock No.:
- 171-2999
- Mfr. Part No.:
- 74HC4053D
- Manufacturer:
- Toshiba
Temporarily out of stock - back order for despatch 01-10-2024, delivery within 2 working days
Added
Price Each (On a Reel of 2500)
€0.159
(exc. VAT)
€0.196
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | €0.159 | €397.50 |
*price indicative |
- RS Stock No.:
- 171-2999
- Mfr. Part No.:
- 74HC4053D
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
The 74HC4053D are high speed CMOS ANALOG MULTIPLEXER/DEMULTIPLEXER fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The 74HC4053D has a 2 channel x 3 configuration. The digital signal to the control terminal turns "ON" the corresponding switch of each channel a large amplitude signal (VCC - VEE) can then be switched by the small logical amplitude (VCC - GND) control signal.
Low power dissipation: ICC = 4.0 μA (max) (VCC = 6.0 V, VEE = GND, Ta = 25 )
High noise immunity: VNIH = VNIL = 28% VCC (min)
Low ON-resistance: RON = 50 Ω (typ.) at VCC - VEE = 9 V
High noise immunity: THD = 0.020 % (typ.) at VCC - VEE = 9 V
Pin and function compatible with 4053B
High noise immunity: VNIH = VNIL = 28% VCC (min)
Low ON-resistance: RON = 50 Ω (typ.) at VCC - VEE = 9 V
High noise immunity: THD = 0.020 % (typ.) at VCC - VEE = 9 V
Pin and function compatible with 4053B
Specifications
Attribute | Value |
---|---|
Input Type | CMOS |
Output Type | LSTTL |
Number of Elements per Chip | 19 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Logic Family | 74HC |
Dimensions | 10.2 x 3.9 x 1.38mm |
Height | 1.38mm |
Maximum Operating Supply Voltage | 6 V |
Length | 10.2mm |
Width | 3.9mm |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 171-2999
- Mfr. Part No.:
- 74HC4053D
- Manufacturer:
- Toshiba