onsemi MC14049BDR2G CMOS Inverter, 16-Pin SOIC
- RS Stock No.:
- 184-4793
- Mfr. Part No.:
- MC14049BDR2G
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 pack of 25 units)*
€13.275
(exc. VAT)
€16.325
(inc. VAT)
In Stock
- 1,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 75 | €0.531 | €13.275 |
100 - 225 | €0.458 | €11.45 |
250 + | €0.397 | €9.925 |
*price indicative
- RS Stock No.:
- 184-4793
- Mfr. Part No.:
- MC14049BDR2G
- Manufacturer:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Logic Function | Hex Inverter/Buffer | |
Input Type | Single Ended | |
Output Type | Single Ended | |
Number of Elements per Chip | 1 | |
Maximum Propagation Delay Time @ Maximum CL | 140ns | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 16 | |
Dimensions | 10 x 4 x 1.5mm | |
Height | 1.5mm | |
Maximum Operating Supply Voltage | 18 V | |
Minimum Operating Supply Voltage | 3 V | |
Length | 10mm | |
Automotive Standard | AEC-Q100 | |
Propagation Delay Test Condition | 50pF | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -55 °C | |
Width | 4mm | |
Select all | ||
---|---|---|
Brand onsemi | ||
Logic Function Hex Inverter/Buffer | ||
Input Type Single Ended | ||
Output Type Single Ended | ||
Number of Elements per Chip 1 | ||
Maximum Propagation Delay Time @ Maximum CL 140ns | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.5mm | ||
Height 1.5mm | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Supply Voltage 3 V | ||
Length 10mm | ||
Automotive Standard AEC-Q100 | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Width 4mm | ||
Related links
- onsemi MC14049BDR2G CMOS Inverter, 16-Pin SOIC
- onsemi MC14049UBDG Hex Hex Inverter, 16-Pin SOIC
- Texas Instruments CD4049UBE Hex Inverter, 16-Pin PDIP
- onsemi MC14518BDWG 4-stage Surface Mount BCD Counter CMOS, 16-Pin SOIC W
- onsemi MC14017BDG 5-stage Surface Mount Decade Counter CMOS, 16-Pin SOIC
- onsemi MC14021BDG 8-stage Surface Mount Shift Register CMOS, 16-Pin SOIC
- onsemi MC14516BDG 4-stage Surface Mount Binary Counter CMOS, 16-Pin SOIC
- onsemi MC14020BDG 14-stage Surface Mount Binary Counter CMOS, 16-Pin SOIC