onsemi MC14021BDG 1 Surface Shift Register CMOS SOIC, 16-Pin
- RS Stock No.:
- 806-3147
- Mfr. Part No.:
- MC14021BDG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.20
(exc. VAT)
€12.55
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.408 | €10.20 | - |
| 100 - 225 | €0.352 | €8.80 | 13% |
| 250 + | €0.305 | €7.63 | 25% |
*price indicative
- RS Stock No.:
- 806-3147
- Mfr. Part No.:
- MC14021BDG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Shift Register | |
| Package Type | SOIC | |
| Logic Family | CMOS | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 18V | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Series | MC14021B | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Shift Register | ||
Package Type SOIC | ||
Logic Family CMOS | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 18V | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Series MC14021B | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 10mm | ||
Automotive Standard AEC-Q100 | ||
4000 Series Counters & Shift Registers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Related links
- onsemi MC14014BDG Surface Shift Register CMOS SOIC, 16-Pin
- onsemi MC14015BDG 2 Surface Shift Register CMOS SOIC, 16-Pin
- onsemi MC14557BDWG 1 Surface Shift Register CMOS SOIC W, 16-Pin
- onsemi 1 Surface Shift Register CMOS SOIC W, 16-Pin
- onsemi MC74HC595ADTR2G 1 Surface Shift Register CMOS TSSOP, 16-Pin
- onsemi MC74HC595ADTG 1 Surface Shift Register CMOS TSSOP, 16-Pin
- onsemi MM74HC595MX 1 Surface Shift Register 74HC SOIC, 16-Pin
- onsemi MC74HCT4094ADR2G 1 Surface Shift Register MC74 SOIC, 16-Pin
