- RS Stock No.:
- 380-0077
- Mfr. Part No.:
- 74LVC14AD,112
- Manufacturer:
- Nexperia
43 In stock for delivery within 2 working days
Added
Price Each
€0.44
(exc. VAT)
€0.54
(inc. VAT)
Units | Per unit |
1 - 59 | €0.44 |
60 - 119 | €0.38 |
120 - 249 | €0.36 |
250 - 499 | €0.33 |
500 + | €0.32 |
- RS Stock No.:
- 380-0077
- Mfr. Part No.:
- 74LVC14AD,112
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 3.2 ns @ 3 V → 3.6 V, 3.6 ns @ 2.7 V |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | LVC |
Dimensions | 8.75 x 4 x 1.45mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 1.45mm |
Minimum Operating Supply Voltage | 1.2 V |
Width | 4mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Length | 8.75mm |
Propagation Delay Test Condition | 50pF |
- RS Stock No.:
- 380-0077
- Mfr. Part No.:
- 74LVC14AD,112
- Manufacturer:
- Nexperia