Login / Register to access your benefits
Recently searched

    DiodesZetex 74HCU04S14-13 Hex Schmitt Trigger Inverter, 14-Pin SOIC

    Subtotal (1 pack of 25 units)*

    €4.60

    (exc. VAT)

    €5.65

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 2,350 unit(s) ready to ship from another location
    • Plus 999,997,625 unit(s) shipping from 17 February 2026
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Pack*
    25 +€0.184€4.60

    *price indicative

    Packaging Options:
    RS Stock No.:
    798-9109
    Mfr. Part No.:
    74HCU04S14-13
    Manufacturer:
    DiodesZetex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    DiodesZetex

    Logic Function

    Inverter

    Input Type

    Schmitt Trigger

    Output Type

    Push-Pull

    Number of Elements per Chip

    6

    Schmitt Trigger Input

    Yes

    Maximum Propagation Delay Time @ Maximum CL

    105 ns @ 50 pF

    Maximum High Level Output Current

    -4mA

    Maximum Low Level Output Current

    5.2mA

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Pin Count

    14

    Logic Family

    HCU

    Dimensions

    8.74 x 3.99 x 1.48mm

    Height

    1.48mm

    Maximum Operating Supply Voltage

    6 V

    Propagation Delay Test Condition

    50pF

    Width

    3.99mm

    Minimum Operating Temperature

    -40 °C

    Minimum Operating Supply Voltage

    2 V

    Length

    8.74mm

    Maximum Operating Temperature

    +125 °C

    Related links