Phoenix Contact I/O Expander MFP QFP 44, 2746595

Subtotal (1 pack of 96 units)*

€2,335.20

(exc. VAT)

€2,872.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
96 +€24.325€2,335.20

*price indicative

RS Stock No.:
135-674
Mfr. Part No.:
2746595
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

I/O Expander

Package Type

QFP

Mount Type

Surface

Interface Type

MFP

Maximum Supply Voltage

5V

Minimum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Pin Count

44

Maximum Operating Temperature

85°C

Standards/Approvals

EU RoHS, EU REACH, CHINA RoHS

Height

2.45mm

Series

IBS SRE 1A

Length

14mm

Automotive Standard

No

COO (Country of Origin):
CN
The Phoenix Contact register expansion chip is designed to enhance the functionality of INTERBUS slave protocol chips. It offers a serial register extension capability.

Facilitates seamless integration with existing systems for ease of use

Ensures reliable operation in extreme conditions for uninterrupted functionality

Meets environmental standards for sustainable and eco-friendly operations

Related links