Microchip 16-Channel I/O Expander SOIC 28

Subtotal (1 tube of 27 units)*

€51.84

(exc. VAT)

€63.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 189 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
27 +€1.92€51.84

*price indicative

RS Stock No.:
887-7426
Mfr. Part No.:
MCP23016-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

I/O Expander

Number of I/O Channels

16

Package Type

SOIC

Clock Frequency

1MHz

Mount Type

Surface

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2V

Pin Count

28

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

17.9mm

Height

2.65mm

Standards/Approvals

No

Series

MCP23016

Automotive Standard

No

Parallel Interface Peripherals, Microchip


I/O Peripherals - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy