Microchip 16-Channel I/O Expander SOIC 28, MCP23018-E/SO
- RS Stock No.:
- 159-6630
- Mfr. Part No.:
- MCP23018-E/SO
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 159-6630
- Mfr. Part No.:
- MCP23018-E/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 16 | |
| Package Type | SOIC | |
| Clock Frequency | 3.4MHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 28 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 17.9mm | |
| Height | 2.65mm | |
| Series | MCP23018 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type I/O Expander | ||
Number of I/O Channels 16 | ||
Package Type SOIC | ||
Clock Frequency 3.4MHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 28 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 17.9mm | ||
Height 2.65mm | ||
Series MCP23018 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Parallel Interface Peripherals, Microchip
I/O Peripherals - Microchip
Related links
- Microchip 16-Channel I/O Expander SOIC 28
- Microchip 16-Channel I/O Expander SOIC 28, MCP23017T-E/SO
- Microchip 16-Channel I/O Expander SOIC 28, MCP23016-I/SO
- Microchip 16-Channel I/O Expander SOIC 28, MCP23017-E/SO
- Microchip 16-Channel I/O Expander I2C SOIC 28, MCP23S18T-E/SO
- Microchip 16-Channel I/O Expander I2C SOIC 28, MCP23018T-E/SO
- Microchip 16-Channel I/O Expander Serial-SPI SOIC 28
- Microchip 16-Channel I/O Expander Serial-SPI SOIC 28, MCP23S17-E/SO
